Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS11V-10062-CH
Order Code2364405
Product RangeSS11V-CH Series
Also Known AsUAL11V10062CH0, SS11V/H-10062-CH
Technical Datasheet
1,632 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.110 |
10+ | kr 19.770 |
50+ | kr 18.280 |
100+ | kr 12.420 |
600+ | kr 11.430 |
1200+ | kr 10.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS11V-10062-CH
Order Code2364405
Product RangeSS11V-CH Series
Also Known AsUAL11V10062CH0, SS11V/H-10062-CH
Technical Datasheet
Inductance6.2mH
DC Current Rating1A
Product RangeSS11V-CH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS11V/H-CH series AC Line Filter suitable for consumer electronics and common mode choke applications.
- Wide variety of sizes and specifications
- Inductances up to 82mH
- Rated currents up to 3A
- DC Resistances as low as 0.063Ω
Technical Specifications
Inductance
6.2mH
Product Range
SS11V-CH Series
DC Current Rating
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111