Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoKTBCD430-D1.
Order Code2064456
Technical Datasheet
Character Count x Line-
Display Appearance-
Logic Voltage-
Interface Type-
Font Set-
Display ModeReflective
Character Size-
LCD Display Type-
Module Size-
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Backlighting Colour-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Character Count x Line
-
Logic Voltage
-
Font Set
-
Character Size
-
Module Size
-
Operating Temperature Max
50°C
Backlighting Colour
-
SVHC
No SVHC (17-Dec-2014)
Display Appearance
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
-
Operating Temperature Min
0°C
Display Construction
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
Product traceability