Product Information
Product Overview
DAQM907A-PROMO is a multifunction module for DAQ970A and DAQ973A data acquisition system. This module allows great flexibility for a variety of sense and control applications. It combines two 8-bit ports of digital input and output, a 100KHz gated totalizer, and two ±12V analogue outputs – all on a single earth-referenced module. The analogue outputs have two additional voltage/current sensing channels. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans. Use the two electronically calibrated analogue outputs to source bias voltages to your device under test, to control your analogue programmable power supplies, or use the outputs as setpoints for your control systems. The outputs are programmed directly in volts, either from the front panel or from the bus.
- Digital input/output
- Totalize I/P (count event from devices like photo interrupters, limit switches, hall-effect sensors)
Contents
DAQM907A multifunction module, Certificate of calibration.
Notes
A 17% discount has been applied to this SKU, valid while stock lasts (excluding APAC). We offer calibration services for this product (EU only). Visit our calibration service page for more details on available options.
Technical Specifications
Multifunction Module
DAQ97xA Series
Keysight DAQ970A and DAQ973A Data Acquisition Systems
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate