Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13,426.710 |
Product Information
Product Overview
E3630A PROMO is a Triple-output Non-programmable DC Power Supply. It is a low-cost bench top power supply give you the performance of system power supplies. Provides clean power with excellent regulation and a fast transient response. The 35-watt E3630A triple-output power supply provides three DC outputs: 0 to 6V with a maximum current of 1 to 2.5A and 0 to 20V and 0 to -20V with a maximum current of 0.5A. An auto-tracking feature lets you use one voltage control to adjust the +20 V and -20V outputs simultaneously. The outputs track each other to within 1 percent, making it easy to adjust the power supply for circuits requiring balanced voltages.
- Linear power supply
- 10-turn voltage and current control
- Low noise and excellent regulation
- Feature separate digital panel meters so you can monitor the voltage and current simultaneous
Contents
DC power supply, Product reference CD, Power cord.
Technical Specifications
-20V
500mA
35W
253VAC
20V
2.5A
103.5VAC
E363xA Series
Technical Docs (2)
Alternatives for E3630A PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate