Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      E36312A PROMO

                      Bench Power Supply, DC, Programmable, 3 Output, 0 V, 6 V, 0 A, 5 A

                      KEYSIGHT TECHNOLOGIES E36312A PROMO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36312A PROMO
                      Order Code4205204
                      Product RangeE36300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 21,718.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 21,718.44 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36312A PROMO
                      Order Code4205204
                      Product RangeE36300 Series
                      Technical Datasheet

                      Data Sheet

                      Output Voltage Min0V
                      Output Voltage Max6V
                      Output Current Min0A
                      Output Current Max5A
                      Power Rating80W
                      Supply Voltage Min-
                      Supply Voltage Max230VAC
                      Product RangeE36300 Series

                      Product Overview

                      E36312A PROMO is an E36300 series triple output programmable DC power supply. Besides the 0.01% load and line regulation, the E36312A can also maintain a steady output when power line and load changes occur, giving more peace of mind. The user interface is intuitive and makes operation easy and improves your productivity. The 4.3inch LCD colour display can show the voltage and current of all three channels at the same time and the colour coded channel also simplifies manual set-up. The E36312A features data logger, output sequencing, output LIST mode, auto series/parallel connections, convenient front and rear output terminals, improved measurement accuracy with 4-wire sensing, front panel USB, digital I/O port & electrically isolated outputs.

                      • 80W power output, 0 to 6V/0 to 5A (CH1), 0 to 25V/0 to 1A (CH2, 3) DC output
                      • More test throughput via connectivity and easy to use SCPI programming language
                      • More protection for device under test (DUT), 100, 115 or 230V AC input (±10%), 50/60 Hz, 250VA
                      • Two individual knobs for voltage and current with rotary encoder control for precise setting
                      • USB 2.0, LAN interface, transient response time <lt/>50µsec, built-in battery back-up real time clock
                      • UL 61010-1 3rd edition, CAN/CSA-C22.2 No. 61010-1-12, IEC 61010-1:2010 3rd edition safety
                      • <lt/> 350µVrms/2mVpp output ripple and noise (20Hz to 20MHz) in normal mode voltage
                      • 0.03% +2mV /0.04% + 3mA (CH1), 0.03% +5mV/0.04% +2mA (CH2, 3) programming accuracy
                      • 0.04% +2mV/0.04% + 3mA (CH1), 0.04% + 5mV/0.04% + 3mA (CH2, 3) readback accuracy
                      • 145 x 216 x 367mm (H x W x D) dimension, 8.3kg weight, 0 to 40°C operating temperature

                      Contents

                      DC power supply, AC power cord (based on destination country), 00360-3139, 0360-3140 & 0360-3155 connector terminal blocks.

                      Technical Specifications

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      80W

                      Supply Voltage Max

                      230VAC

                      Output Voltage Max

                      6V

                      Output Current Max

                      5A

                      Supply Voltage Min

                      -

                      Product Range

                      E36300 Series

                      Technical Docs (3)

                      Miscellaneous EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for E36312A PROMO

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.628736
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway