Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      N2804A

                      Oscilloscope Probe, High-Voltage Differential Probe, 100:1

                      KEYSIGHT TECHNOLOGIES N2804A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN2804A
                      Order Code4046794
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      Available until stock is exhausted
                      QuantityPrice (ex VAT)
                      1+kr 34,547.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 34,547.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN2804A
                      Order Code4046794
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                      Bandwidth-
                      Input Voltage Max-
                      Test Probe Attenuation100:1
                      For Use WithKeysight InfiniiVision 4000 X-Series & Infiniium S, 9000, 90000 Series Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Alternatives for N2804A

                      2 Products Found

                      Product Overview

                      N2804A is a 300MHz high voltage differential probe provides superior general-purpose differential signal measurements that are required for high-speed power measurement such as measuring characteristics of switching power devices, DC-DC converters or class D amplifiers, vehicle bus measurements, and high-speed digital system designs. It is differential probe offers 100:1 attenuation ratio, allowing it to be used adequately for high voltage signal measurements. This 300MHz differential probe offers 100:1 attenuation ratio, allowing it to be used adequately for high voltage signal measurements. The differential probe has a differential input resistance of 4Mohm and low input capacitance of 4 pF to minimize circuit loading. The probe comes with a pair of extension leads (30 cm long) with a damping resistor built in to damp out the in-band resonance and provide flat frequency response even while using the extension leads and probe tip accessories.

                      • Powered by the oscilloscope’s AutoProbe interface
                      • Rise time (calculated, 0.35/Tr, 10 to 90%) is 1.167ns
                      • CMRR (typical) is -80dB at 60Hz, -50dB at 10MHz
                      • Approved by IEC61010-031
                      • Dimension is 111mm x 22mm x 14mm
                      • 1.2m BNC cable
                      • CMRR (typical) is -80dB at 60Hz, –50dB at 10MHz

                      Contents

                      300MHz high voltage differential probe, 2 each alligator clips, 2 each pincer clips , 2 each extension leads (30 cm), 1 trimmer tool (for offset adjustment), 8 color-coded rings.

                      Notes

                      In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Oscilloscope Probe Function

                      High-Voltage Differential Probe

                      Input Voltage Max

                      -

                      For Use With

                      Keysight InfiniiVision 4000 X-Series & Infiniium S, 9000, 90000 Series Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      -

                      Test Probe Attenuation

                      100:1

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.379
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway