Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      U1213A

                      Clamp Meter, True RMS, 1 kA AC, 1 kV DC, 51 mm Jaw Opening Max.

                      KEYSIGHT TECHNOLOGIES U1213A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1213A
                      Order Code1780337
                      Product RangeU1210 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1213A
                      Order Code1780337
                      Product RangeU1210 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
                      Current Measure AC Max1kA
                      Voltage Measure AC Max1kV
                      Voltage Measure DC Max1kV
                      Resistance Measure Max4Mohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto, Manual
                      No. of Digits4
                      Jaw Opening Max51mm
                      Product RangeU1210 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      U1213A is a 3 ½ digit handheld clamp meter. Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, this handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities—resistance, capacitance, frequency and temperature—to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.

                      • Large clamp jaw opening of 2 inches or 52 mm to grip thick cables
                      • Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
                      • High measurement capability of up to 1000A for AC, DC or AC+DC
                      • High resolution measurements – measure current as low as 0.01 mA
                      • Peak hold function for in-rush current testing
                      • Dual ranging mode – manual and auto
                      • Large LCD display with maximum reading of 4000 counts
                      • Min/max recording capability
                      • Powered by standard 9 V Battery - Alkaline
                      • Dimension is 106mm (W) X 260mm (L) X 43mm (H)

                      Contents

                      Handheld clamp meter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Soft carrying case, Quick start guide, Batteries, Certificate of calibration.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      DMM Functions

                      Current, Voltage, Capacitance, Frequency, Resistance, Temperature

                      Voltage Measure AC Max

                      1kV

                      Resistance Measure Max

                      4Mohm

                      Range Selection

                      Auto, Manual

                      Jaw Opening Max

                      51mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Current Measure AC Max

                      1kA

                      Voltage Measure DC Max

                      1kV

                      DMM Response Type

                      True RMS

                      No. of Digits

                      4

                      Product Range

                      U1210 Series

                      Technical Docs (4)

                      One Page Summary EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.5
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway