Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1035
Order Code2112492
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingThrough Hole Mount
Mounting Hole Dia0.99mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 1035 is a PC Test Point Slotted Terminal with tin-plated brass contact. Low profile, safe, practical, economical replacement for wire-wrap posts. Easy mount design and ideal for wave soldering, re-fit PC boards without need for re-design. Provides easy access for production testing and field service troubleshooting, positive grip when using J hooks, EZ hooks, grabbers, clips, tips and probes.
Applications
Industrial
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (19-Jan-2021)
Connector Colour
-
Mounting Hole Dia
0.99mm
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005