Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      VP2/5A/CIB/26VDC

                      General Purpose Relay, VP Series, Power, Latching Single Coil, DPDT, 26 VDC, 5 A

                      KEYSWITCH VP2/5A/CIB/26VDC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSWITCH
                      Manufacturer Part NoVP2/5A/CIB/26VDC
                      Order Code1181454
                      Product RangeVP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerKEYSWITCH
                      Manufacturer Part NoVP2/5A/CIB/26VDC
                      Order Code1181454
                      Product RangeVP
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Coil Voltage26VDC
                      Contact Current5A
                      Product RangeVP
                      Relay MountingThrough Hole
                      Coil TypeLatching Single Coil
                      Contact Voltage VAC250VAC
                      Relay TerminalsSolder
                      Contact Voltage VDC-
                      Contact MaterialSilver
                      Coil Resistance700ohm

                      Alternatives for VP2/5A/CIB/26VDC

                      1 Product Found

                      Product Overview

                      The VP series Varley™ Miniature Cradle Relay offers contact, coil and mounting options to meet a wide range of applications. It is extremely reliable, proven through many years manufacture and is compatible with all similar products manufactured world-wide. It has 2/4/6/8-pole contact arrangements are available with a choice of contact materials to suit applications from low to heavy duty. The nominal coil voltages range from 6 to 200VDC and 6 to 110VAC to give the user a liberal choice of operating voltages. It is available as a plug-in relay (also suitable for direct wiring) or for printed circuit board mounting with alternative pin layouts. The relay sockets and retaining clips (ordered separately) are available to suit the different case sizes. Sockets are available with printed circuit pins or solder tags. The wiring sockets are supplied complete with an earth clip (loose piece) enabling the relay to be earthed via the fixing screw.

                      • World-wide compatibility
                      • Bistable magnetic latching types available
                      • Mounting options
                      • Comprehensive technical service
                      • Broad custom capability
                      • BT23 and BT32 approved types available
                      • mA/mV to 5A or 250V switching
                      • Life tested to 100000000 mechanical operations

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      5A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      700ohm

                      Coil Voltage

                      26VDC

                      Product Range

                      VP

                      Coil Type

                      Latching Single Coil

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway