Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 73.690 |
5+ | kr 66.560 |
10+ | kr 60.700 |
25+ | kr 52.880 |
50+ | kr 49.200 |
100+ | kr 39.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 73.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCDC03-101
Order Code2099282
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity2.5mcd
No. of Digits / Alpha2
Character Size7.62mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCDC03-101 is a surface-mount 7-segment Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.3" Digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common cathode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
2.5mcd
Character Size
7.62mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8519