Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSC03-101
Order Code2099276
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity2.5mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KCSC03-101 is a surface-mount 7-segment Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.3" Digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common cathode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
2.5mcd
Character Size
7.62mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4234