Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Colour LEDs - Under 75mA
                      Print Page

                      L-53ID-5V

                      LED, Low Power, Red, Through Hole, T-1 3/4 (5mm), 13 mA, 5 V, 625 nm

                      KINGBRIGHT L-53ID-5V
                      KINGBRIGHT L-53ID-5V
                      KINGBRIGHT L-53ID-5V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoL-53ID-5V
                      Order Code1142556
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoL-53ID-5V
                      Order Code1142556
                      Technical Datasheet

                      Data Sheet

                      LED ColourRed
                      LED MountingThrough Hole
                      LED Case SizeT-1 3/4 (5mm)
                      Bulb SizeT-1 3/4 (5mm)
                      Forward Current If13mA
                      Forward Voltage5V
                      Wavelength Typ625nm
                      Luminous Intensity30mcd
                      Viewing Angle60°
                      Lens ShapeRound
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The L-53ID-5V is a 5mm high efficiency red Solid State LED Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

                      • General purpose leads
                      • Low power consumption
                      • Reliable and rugged
                      • Solid state reliability and long life
                      • 5V Internal resistor

                      Applications

                      LED Lighting, Industrial

                      Technical Specifications

                      LED Colour

                      Red

                      LED Case Size

                      T-1 3/4 (5mm)

                      Forward Current If

                      13mA

                      Wavelength Typ

                      625nm

                      Viewing Angle

                      60°

                      Product Range

                      -

                      MSL

                      -

                      LED Mounting

                      Through Hole

                      Bulb Size

                      T-1 3/4 (5mm)

                      Forward Voltage

                      5V

                      Luminous Intensity

                      30mcd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000544
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway