Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA32-11SRWA
Order Code2468802
Technical Datasheet
LED ColourRed
Forward Current If30mA
Forward Voltage1.85V
Luminous Intensity31mcd
No. of Digits / Alpha1
Character Size8mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SA32-11SRWA is a 8mm super bright red Single-digit Numeric Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide. It has low current operation and high light output. It easily mounts on PC boards or sockets.
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
30mA
Luminous Intensity
31mcd
Character Size
8mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144