Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      KX134-1211-EVK-001

                      Evaluation Board, KX134-1211, Accelerometer - Three-Axis, Sensor

                      KIONIX KX134-1211-EVK-001
                      KIONIX KX134-1211-EVK-001
                      KIONIX KX134-1211-EVK-001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKIONIX
                      Manufacturer Part NoKX134-1211-EVK-001
                      Order Code4163833
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 583.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 583.99 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKIONIX
                      Manufacturer Part NoKX134-1211-EVK-001
                      Order Code4163833
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedKX134-1211
                      Application Sub TypeAccelerometer - Three-Axis
                      Kit ContentsEvaluation Board KX134-1211
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      KX134-1211-EVK-001 is an evaluation board for KX134-1211 accelerometer. KX134-1211 is a tri-axis ±8g, ±16g, ±32g, or ±64g silicon micro machined accelerometer featuring a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The KX134-1211 accelerometer also features an advanced Wake-Up and Back-to-Sleep detection with a high-resolution threshold capability configurable down to 15.6mg, 512-byte buffer that continues to record data even when being read, as well as embedded engines for orientation, Directional-Tap/DoubleTap, and free fall detection. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on principle of differential capacitance arising from acceleration induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, environmental stress.

                      • Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package
                      • User-configurable g-range up to ±64g and output data rate up to 25600Hz
                      • Self-test function
                      • Improved ODR accuracy in low power mode over temperature
                      • Embedded 512B FIFO buffer continues to record data even when being read
                      • User-selectable low power or high-performance modes
                      • Internal voltage regulator
                      • Digital I2C up to 3.4MHz and digital SPI up to 10MHz
                      • Excellent temperature performance with high shock survivability

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      Accelerometer - Three-Axis

                      SVHC

                      No SVHC (07-Nov-2024)

                      IC / Module Used

                      KX134-1211

                      Kit Contents

                      Evaluation Board KX134-1211

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway