Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards/Modules
                      Print Page

                      56102-G

                      Protective Case, Nylon, Green, BBC micro:bit V1 & V2

                      KITRONIK 56102-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No56102-G
                      Order Code3911145
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No56102-G
                      Order Code3911145
                      Technical Datasheet

                      Data Sheet

                      Accessory TypePro Protector Case
                      For Use WithBBC micro:bit V1 & V2
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      56102-G is a Kitronik MI:pro Protector green case for the BBC micro:bit has been designed to work with both the original micro:bit V1 and the new micro:bit V2 and continues in the traditions of our earlier cases. The cases are designed to keep the micro:bit safe, fully useable, and to offer the freedom of not being tethered to a computer. The case is also supplied with a sticky fixer pad so that you can attach a battery holder to the rear of the case, such as can be found in our BBC micro:bit Starter Kit. When a battery holder is used, micro:bit projects can go wherever you go. Even with a battery holder attached, the case is still palm-sized and portable.

                      • Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins
                      • Full access to the A and B buttons on the BBC micro:bit
                      • Attach a battery cage to the rear of the case with the supplied sticky fixer
                      • Full access to pins and connections including the micro USB connector
                      • Clear case material shows the on-board LEDs in perfect clarity
                      • The case is compatible with versions 1 and 2 of the micro:bit
                      • When used in conjunction with a battery holder, micro:bit projects can be fully mobile

                      Contents

                      4 x M3 cheese head nylon machine screw, 1 x sticky fixer pad, 4 x M3 nylon full nut, Laser-cut parts (1 x back mounting plate, 2 x mid-layer parts, 1 x mid-layer plate, 1 x front plate).

                      Notes

                      BBC micro:bit is not included.

                      Technical Specifications

                      Accessory Type

                      Pro Protector Case

                      Product Range

                      -

                      For Use With

                      BBC micro:bit V1 & V2

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0234
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway