Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Cable
                      Print Page

                      63225

                      Cable Cutter, Shear, 24 AWG, 230 mm

                      KLEIN TOOLS 63225
                      KLEIN TOOLS 63225
                      KLEIN TOOLS 63225
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No63225
                      Order Code3758593
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 1,056.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,056.52 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No63225
                      Order Code3758593
                      Technical Datasheet

                      Data Sheet

                      Overall Length230mm
                      Cutting Capacity Max-
                      For Use With4/0 Aluminium, 2/0 Soft Copper, 100-Pair 24AWG Communications Cables
                      Blade EdgeShear
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      63225 is a high-leverage cable cutter. This high-leverage cable cutter cuts aluminium, copper and communications cable. Cable-gripping shear-type jaws and a high-leverage design translate to 30% less force needed to cut as compared to Klein's 63050 model. Through-hardened, not case-hardened, cutting surfaces increase the durability and life of this tool. Suitable is wire cutting.

                      • 4/0 aluminium, 2/0 soft copper, 100-pair 24AWG communications cable, rivet joint type
                      • 2.7cm jaw capacity, steel material, red handle colour, plastic-dipped handle material
                      • 230mm overall length, 20mm overall height, 50 overall width, 14.5cm handle length
                      • High-leverage design for exceptional cutting capability
                      • Precision, one-hand shearing action and cable-gripping shear-type jaws
                      • Perfect for working in confined spaces, made in USA, can be carried in most tool pouches
                      • Bevelled jaw tips provide proper mating and shearing action, which protects leading jaw edges
                      • Through-hardened (not case-hardened) for longer-lasting cutting surfaces
                      • Hot-riveted joint ensures smooth action and no handle wobble, plastic dipped handles
                      • Forged, custom, US-made tool steel for maximum durability

                      Warnings

                      NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock.

                      Notes

                      Do not use to cut steel or ACSR, always wear approved eye protection.

                      Technical Specifications

                      Overall Length

                      230mm

                      For Use With

                      4/0 Aluminium, 2/0 Soft Copper, 100-Pair 24AWG Communications Cables

                      Product Range

                      -

                      Cutting Capacity Max

                      -

                      Blade Edge

                      Shear

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.44
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway