Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoJTH68M
Order Code2839559
Product RangeJourneyman
Also Known AsGTIN UPC EAN: 092644337628
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJTH68M
Order Code2839559
Product RangeJourneyman
Also Known AsGTIN UPC EAN: 092644337628
Technical Datasheet
Kit Contents8 Pcs of Size 2mm/2.5mm/3mm/4mm/5mm/6mm/8mm/10mm with 6" T-Handle Hex Keys & Metal Stand
Product RangeJourneyman
SVHCTo Be Advised
Product Overview
T-handle design delivers maximum power. Soft touch grips for maximum control and comfort. Sizes laser etched on blade. Treated steel for rust and corrosion resistance.
- T-handle design delivers maximum power
- Soft touch grips for maximum control and comfort
- Sizes laser etched on blade
- Metal stand keeps tools organized
- Blade-through handle design for high torque applications
- Tip-Ident sizes marked
- Convenient hang hole
Technical Specifications
Kit Contents
8 Pcs of Size 2mm/2.5mm/3mm/4mm/5mm/6mm/8mm/10mm with 6" T-Handle Hex Keys & Metal Stand
SVHC
To Be Advised
Product Range
Journeyman
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.016046