Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No78 61 140 ESD
Order Code2802646
Product RangeKnips XL ESD
Also Known AsGTIN UPC EAN: 4003773081708
Technical Datasheet
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 370.790 |
6+ | kr 363.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 370.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 61 140 ESD
Order Code2802646
Product RangeKnips XL ESD
Also Known AsGTIN UPC EAN: 4003773081708
Technical Datasheet
Cutter TypePrecision
Overall Length140mm
Cut TypeShear
Cutting Capacity Max2.1mm
Cutting Edge Hardness64°
Product RangeKnips XL ESD
SVHCNo SVHC (27-Jun-2018)
Product Overview
- High load capacity, made of burnished special tool steel, cutting edges additionally induction-hardened to 64 HRC
- Precision-ground cutting edges without bevel for precise and flush cutting of the finest wires, e.g. in electronics and fine mechanics
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- With opening spring and opening limiter for comfortable, ergonomic and fast working thanks to automatic opening and comfortable handle width
- Extremely easy movement for fatigue-free work due to precise joint with stainless steel rivet
- Special tool steel, oil hardened in multiple stages
- Cutting Capacities Medium Hard Wire: Ø 1.4mm
- Cutting Capacities Soft Wire: Ø 0.2mm - 2.1mm
Technical Specifications
Cutter Type
Precision
Cut Type
Shear
Cutting Edge Hardness
64°
SVHC
No SVHC (27-Jun-2018)
Overall Length
140mm
Cutting Capacity Max
2.1mm
Product Range
Knips XL ESD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077