Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,825.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,825.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
95 39 870 is a movable spare blade for 95 31 870 / 95 32 100. For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Handle length with multiple position adjustment from 400 - 610mm (short transport length, individual adaptation to working conditions).
- Not suitable for steel wire and wire ropes
- Also suitable for cables with iron sheath reinforcement
- Little hand force required for cutting due to optimum transmission ratio
- High cutting capacity due to two-hand operation and ratchet action
- Blade can be opened in any cutting position
- Blade is made of special quality, high-grade tool steel, oil-hardened
- Black colour
- Special quality high-grade tool steel, oil-hardened material type
- 6 5/8" width, 5/16" height, 3 15/16" cutting capacity - Cu and Al conductor
- Dimension is 170 x 5mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
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
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35