Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V10R8BAT2A
Order Code2252651
Product RangeMLO Series
Technical Datasheet
1,423 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.820 |
50+ | kr 4.080 |
250+ | kr 3.350 |
500+ | kr 2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 24.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V10R8BAT2A
Order Code2252651
Product RangeMLO Series
Technical Datasheet
Capacitance0.8pF
Voltage(DC)250V
Voltage Rating250VDC
Product RangeMLO Series
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.8pF
Voltage Rating
250VDC
Capacitor Case / Package
0603 [1608 Metric]
Operating Temperature Max
125°C
Product Length
1.6mm
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
250V
Product Range
MLO Series
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001