Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10T
Order Code4211243
Product RangeCTL3VGAMF-T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,152.000 |
5+ | kr 1,129.000 |
10+ | kr 1,106.000 |
25+ | kr 1,083.000 |
50+ | kr 1,060.000 |
100+ | kr 1,036.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,152.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10T
Order Code4211243
Product RangeCTL3VGAMF-T Series
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTL3VGAMF-T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle
Cable Length - Metric
3.05m
Product Range
CTL3VGAMF-T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187787