Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Audio Visual
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      HG2415U-PRO

                      RF Antenna, 2.4 to 2.5GHz, Omni-directional, 100W, Omni, Pole (Mast) or Wall

                      L-COM HG2415U-PRO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoHG2415U-PRO
                      Order Code4204342
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 3,104.000
                      5+kr 3,041.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 3,104.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoHG2415U-PRO
                      Order Code4204342
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeWhip
                      Frequency Min2.4GHz
                      Frequency Max2.5GHz
                      Antenna MountingPole (Mast) or Wall
                      Gain-
                      VSWR1.5
                      Input Power100W
                      Input Impedance50ohm
                      Antenna PolarisationOmni
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      HG2415U-PRO is a 2.4GHz 15dBi omnidirectional antenna with N-Female connector. This is a professional grade antenna that can be used for commercial installations. The antenna features high gain and superior VSWR. The unit is optimized for the 2.4GHz ISM band. A collinear antenna that utilizes a centre fed Collinear Dipole array that offers superior performance over traditional bottom fed collinear designs. A centre fed collinear has radiating elements that are more uniformly fed with signals of proper amplitude and phase. In a bottom fed design, the signals that reach the upper elements have undergone significant amplitude and phase degradation. In most cases, the upper elements of an end fed design contribute little to the antennas final composite gain and pattern. Typical applications include 2.4GHz ISM band, Bluetooth® & public wireless Hotspot, supports IEEE 802.11b/g/n applications, Wi-Fi and 2.4GHz wireless video systems.

                      • Heavy-duty steel mounting brackets
                      • Centre fed collinear array
                      • Commercial grade antenna
                      • Integral N-female connector
                      • Solid brass elements

                      Technical Specifications

                      Antenna Type

                      Whip

                      Frequency Max

                      2.5GHz

                      Gain

                      -

                      Input Power

                      100W

                      Antenna Polarisation

                      Omni

                      SVHC

                      To Be Advised

                      Frequency Min

                      2.4GHz

                      Antenna Mounting

                      Pole (Mast) or Wall

                      VSWR

                      1.5

                      Input Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85177100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.496854
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway