Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerL-COM
Manufacturer Part NoHG4922EG-1-NF
Order Code3946936
Technical Datasheet
Antenna TypeGrid
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingPole (Mast) or Wall
Gain22dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
Technical Specifications
Antenna Type
Grid
Frequency Max
5.85GHz
Gain
22dBi
Input Power
100W
Antenna Polarisation
Horizontal / Vertical
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.864108
Product traceability