Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 997.100 |
5+ | kr 918.860 |
10+ | kr 840.500 |
50+ | kr 823.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 997.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72704U
Order Code4215128
Technical Datasheet
Antenna TypeIoT / Lora / LPWAN / M2M / LTE-M / LTE / NB-IoT / PCS / Cellular / WiFi
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain4dBi
VSWR1.6
Input Power200W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
IoT / Lora / LPWAN / M2M / LTE-M / LTE / NB-IoT / PCS / Cellular / WiFi
Frequency Max
2.7GHz
Gain
4dBi
Input Power
200W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
N Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.255543