Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,041.000 |
5+ | kr 971.610 |
10+ | kr 901.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,041.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2409U
Order Code4058402
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max-
Antenna MountingN Connector
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationOmni
Product Range-
SVHCTo Be Advised
Product Overview
HyperGain 2.4GHz economical omnidirectional Wi-Fi antenna designed for 2.4GHz ISM band, IEEE 802.11b/g/n W LANs, Bluetooth and public wireless hotspot applications.
- Durable UV-stable fiberglass radome with vented end cap and drain holes in base
- Integral N-female connector
- Can be installed in up or down positions and includes mast mounting kit
- High performance antenna
- Weatherproof
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.663617