Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,321.000 |
5+ | kr 1,235.000 |
10+ | kr 1,149.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,321.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-906U
Order Code4058404
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingPole (Mast) or Wall
Gain-
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCTo Be Advised
Product Overview
The HyperLink HGV-906U is a high performance omnidirectional antenna designed for the 800 MHz / 900 MHz ISM band. It is ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900 MHz Wireless LAN, SCADA, Wireless Video Links and 800 MHz as well as 900 MHz Cellular band applications.
- Features:
- Superior all weather performance
- Rugged industrial grade design
- Lightweight fiberglass radome
- Integral N-Female connector
- Heavy-duty steel mounting bracket
- Applications:
- 900 MHz ISM Band & Wireless LAN systems
- Multipoint applications
- Non Line of Sight (NLOS)
- Wireless Video Links
- GSM
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
-
Input Power
50W
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.854582