Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,944.000 |
5+ | kr 2,576.000 |
10+ | kr 2,135.000 |
25+ | kr 1,914.000 |
50+ | kr 1,767.000 |
100+ | kr 1,649.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,944.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoSOC-SC-M4-09VI-10PK
Order Code4215276
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre TypeMultimode
Fibre Diameter0.9mm
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
0.9mm
Product Range
-
Fibre Type
Multimode
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001