Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28S2023-0M0
Order Code2292306
Product Range28S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part No28S2023-0M0
Order Code2292306
Product Range28S Series
Technical Datasheet
Cable Diameter-
Frequency Min-
Frequency Max-
Impedance250ohm
Product Range28S Series
SVHCNo SVHC (19-Jan-2021)
Alternatives for 28S2023-0M0
1 Product Found
Product Overview
The 28S2023-0M0 is a Split Core for use with ribbon and flex cable. The split ferrite core provides excellent differential and common mode EMI suppression on flat cable assemblies. The lightweight inexpensive metal or plastic end clips provide secure closure of the ferrite onto the cable.
- Excellent for fixing EMI issues during design stages
Applications
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Aerospace, Defence, Military, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
-
Frequency Max
-
Product Range
28S Series
Frequency Min
-
Impedance
250ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03057
Product traceability