Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCMX1211Z321B-10
Order Code2451891
Product RangeCMX1211 Series
Technical Datasheet
290 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 84.380 |
10+ | kr 69.430 |
50+ | kr 58.170 |
100+ | kr 55.640 |
200+ | kr 53.110 |
420+ | kr 50.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 84.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211Z321B-10
Order Code2451891
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating28A
Inductance320µH
Product RangeCMX1211 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length31.5mm
Product Width19mm
Product Height28mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
28A
Product Range
CMX1211 Series
Inductor Case / Package
-
Product Length
31.5mm
Product Height
28mm
SVHC
No SVHC (07-Nov-2024)
Inductance
320µH
Impedance
-
Common Mode Filter Case
-
Product Width
19mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0236
Product traceability