Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. WLAN Modules & USB Adaptors
                      Print Page

                      WP2001000-01G

                      WiPort NR, Compact Integrated Solution, Add Ethernet Networking to Device, Serial to 802.11b/g

                      LANTRONIX WP2001000-01G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLANTRONIX
                      Manufacturer Part NoWP2001000-01G
                      Order Code1297889
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLANTRONIX
                      Manufacturer Part NoWP2001000-01G
                      Order Code1297889
                      Technical Datasheet

                      Data Sheet

                      Frequency RF2.4GHz
                      Module InterfaceSerial
                      Module ApplicationsWireless Connectivity
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      WiPort is a wireless embedded device server that provides a network-enabling solution based on the IEEE 802.11b/g wireless standard. WiPort allows OEMs to add wireless connectivity to their products by incorporating it onto a circuit board. The WiPort functions independently of a PC, providing a fully integrated solution that combines a processor, memory, 802.11b/g transceiver, and dual high-speed serial ports into a single compact module. It includes an operating system, an embedded Web server and a full TCP/IP protocol stack. In addition, the WiPort sends email alerts and supports numerous other network communication protocols, including ARP, UDP, TCP, ICMP, Telnet, AutoIP, DHCP, HTTP, SNMP and SMTP. WiPort-G models are configurable for wireless bridging. This allows a host connected to the WiPort over a wired Ethernet interface to be accessible over a wireless network.

                      • Communication between TCP and UDP to serial
                      • Wireless interface (802.11b/g) with WEP or WPA protection
                      • Ethernet interface
                      • Email notification of configurable alarms and events
                      • Upgradeable firmware
                      • SNMP monitoring
                      • Connects devices through a TCP or UDP data channel to computers or to another device server
                      • Contains a web server allowing presentation of custom content and easy configuration through browser
                      • Contains eleven programmable I/O pins used to monitor or control attached devices
                      • SmartRoam (patent pending) feature transfers connectivity from one AP to another as necessary

                      Technical Specifications

                      Frequency RF

                      2.4GHz

                      Module Applications

                      Wireless Connectivity

                      SVHC

                      No SVHC (17-Jan-2023)

                      Module Interface

                      Serial

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A002.a.1
                      EU ECCN:5A002.a.1
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.029
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway