Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3199 06 10
Order Code4253036
Product Range3199
Technical Datasheet
Fitting TypeElbow
Bore Size6mm
Pneumatic ConnectionG1/8
Operating Pressure Max20bar
External Diameter10.5mm
Thread SizeG1/8
Tubing Outer Diameter6mm
Fitting MaterialPolymer
Product Range3199
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3199 06 10 is a G1/8 male Stud Elbow with connection of tubing at a 90° angle with a male thread and reduced height dimensions. It has technical polymer body, nickel-plated brass sub-base, NBR O-rings and stainless steel gripping ring. It features solid construction, compact, aesthetic and unobtrusive for better connection.
- Full air flow
- 755mm Hg Vacuum capability
- 20bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
G1/8
External Diameter
10.5mm
Tubing Outer Diameter
6mm
Product Range
3199
Bore Size
6mm
Operating Pressure Max
20bar
Thread Size
G1/8
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006