Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAT10B420L
Order Code2664107
Product RangeAT-B420L Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,201.000 |
5+ | kr 1,177.000 |
10+ | kr 1,153.000 |
25+ | kr 1,129.000 |
50+ | kr 1,105.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,201.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAT10B420L
Order Code2664107
Product RangeAT-B420L Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage Range15.2VDC to 30VDC
Supply Voltage DC Max30V
Measured CurrentAC
Accuracy± 1.5%
Current Measuring Range AC0A to 10A
Current Sensor TechnologySplit Core
Response Time100ms
Primary Current10A
Accuracy1.5%
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT-B420L Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
15.2VDC to 30VDC
Measured Current
AC
Current Measuring Range AC
0A to 10A
Response Time
100ms
Accuracy
1.5%
Operating Temperature Min
-20°C
Product Range
AT-B420L Series
Supply Voltage DC Min
20V
Supply Voltage DC Max
30V
Accuracy
± 1.5%
Current Sensor Technology
Split Core
Primary Current
10A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09