Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCAS 50-NP
Order Code2664153
Product RangeCAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | kr 175.810 |
Price for:Each
Minimum: 200
Multiple: 200
kr 35,162.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoCAS 50-NP
Order Code2664153
Product RangeCAS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Current Measuring Range DC-150A to 150A
Current Measuring Range AC-150A to 150A
Response Time300ns
Accuracy0.8%
Product RangeCAS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Max
5.25V
Current Measuring Range AC
-150A to 150A
Accuracy
0.8%
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
4.75V
Current Measuring Range DC
-150A to 150A
Response Time
300ns
Product Range
CAS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009