Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      DHAB S/133

                      Current Transducer, Open Loop Hall Effect, -75A to 75A/-750A to 750A, 3.3%, Ratiometric O/P, 5.25VDC

                      LEM DHAB S/133
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoDHAB S/133
                      Order Code4486623
                      Product RangeDHAB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92 In Stock

                      120 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 517.430
                      5+kr 423.390
                      10+kr 388.100
                      25+kr 358.210
                      50+kr 332.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 517.43 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoDHAB S/133
                      Order Code4486623
                      Product RangeDHAB Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeRatiometric
                      Supply Voltage DC Min4.75V
                      Supply Voltage Range4.75V to 5.25V
                      Measured CurrentAC / DC / Pulsed
                      Supply Voltage DC Max5.25V
                      Current Measuring Range DC-75A to 75A, -750A to 750A
                      Accuracy± 3.3%
                      Current Measuring Range AC-75A to 75A, -750A to 750A
                      Current Sensor TechnologyOpen Loop Hall Effect
                      Primary Current75A, 750A
                      Secondary Signal Type0V to 5V
                      Accuracy3.3%
                      Sensor MountingPanel Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeDHAB Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      DHAB S/133 is an automotive current open loop transducer using the hall effect technology. It is best suited for DC, AC, or pulsed currents measurement in high power and low voltage automotive applications. It features galvanic separation between the primary circuit (high power) and the secondary circuit (electronic circuit). Automotive applications includes battery pack monitoring, hybrid vehicles, EV and utility vehicles.

                      • Low voltage application, unipolar +5VDC power supply
                      • Primary current, measuring range is ±75A (data channel 1), ±750A (data channel 2)
                      • Supply voltage range from 4.75 to 5.25V
                      • Maximum RMS primary admissible current: defined by busbar to have T° < +150°C
                      • Output voltage: full ratio-metric (in sensitivity and offset)
                      • Dual channel transducer for wider measurement range and redundancy
                      • Good accuracy for high and low current range, good linearity
                      • Low thermal offset drift, low thermal sensitivity drift, hermetic package
                      • Frequency bandwidth is 1.1KHz typ (-3dB, data channel 1/data channel 2), 5 years warranty
                      • Ambient operating temperature range from -10 to 65°C (high accuracy)/-40 to 125°C (reduced accuracy)

                      Technical Specifications

                      Sensor Output Type

                      Ratiometric

                      Supply Voltage Range

                      4.75V to 5.25V

                      Supply Voltage DC Max

                      5.25V

                      Accuracy

                      ± 3.3%

                      Current Sensor Technology

                      Open Loop Hall Effect

                      Secondary Signal Type

                      0V to 5V

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage DC Min

                      4.75V

                      Measured Current

                      AC / DC / Pulsed

                      Current Measuring Range DC

                      -75A to 75A, -750A to 750A

                      Current Measuring Range AC

                      -75A to 75A, -750A to 750A

                      Primary Current

                      75A, 750A

                      Accuracy

                      3.3%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      DHAB Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.082
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway