Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      FRS 2000-S

                      Current Transducer, -6kA to 6kA, Voltage Output, 12 to 24VDC, FRS-Sxx Series

                      LEM FRS 2000-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoFRS 2000-S
                      Order Code4414527
                      Product RangeFRS-Sxx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2,579.000
                      5+kr 2,110.000
                      10+kr 1,934.000
                      25+kr 1,786.000
                      50+kr 1,658.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,579.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoFRS 2000-S
                      Order Code4414527
                      Product RangeFRS-Sxx Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage
                      Supply Voltage Range10V to 28V
                      Supply Voltage DC Min12V
                      Supply Voltage DC Max24V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 0.65%
                      Current Measuring Range DC-6kA to 6kA
                      Current Measuring Range AC-6kA to 6kA
                      Current Sensor TechnologyOpen Loop Hall Effect
                      Primary Current2kA
                      Secondary Signal Type0V to 5V
                      Sensor MountingBracket
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeFRS-Sxx Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FRS 2000-S is a FRS-Sxx series current transducer. Suitable for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Applications include wind turbine power converters, electrolysers, and high power drives. Application domains are industrial, and trackside. Standards are IEC 62477-1: 2022, IEC 61800-5-1: 2022, IEC 62109-1: 2010, IEC 61010-1: 2010, EN 50155: 2021, IEC 61992-7-2: 2006, UL 61010-1: 3ED 2022.

                      • Hall effect open loop coreless Integral current transducer
                      • 2000A IPN range, industrial insulation routine test
                      • Instantaneous 0.5V voltage output, 10 to 28V supply voltage range (TA = 25°C, UC = +24V)
                      • Primary nominal current is 1500A typ (TA = 25°C, UC = +24V, RL = 10Kohm)
                      • Galvanic separation between primary and secondary circuit, factory calibrated
                      • High bandwidth <gt/> 1MHz, very low delay time <lt/> 200ns
                      • Wide measurement range, no magnetic offset
                      • Low consumption and low losses, wide range of rectangular busbar dimensions
                      • Light weight design, M12 field connector
                      • Ambient operating temperature range from -40 to +85°C

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage DC Min

                      12V

                      Measured Current

                      AC / DC / Pulsed

                      Current Measuring Range DC

                      -6kA to 6kA

                      Current Sensor Technology

                      Open Loop Hall Effect

                      Secondary Signal Type

                      0V to 5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      FRS-Sxx Series

                      Supply Voltage Range

                      10V to 28V

                      Supply Voltage DC Max

                      24V

                      Accuracy

                      ± 0.65%

                      Current Measuring Range AC

                      -6kA to 6kA

                      Primary Current

                      2kA

                      Sensor Mounting

                      Bracket

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043129
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.472
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway