Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HAL 200-S

                      Current Transducer, HAL Series, 200A, -600A to 600A, 1 %, 4V Analogue Output, -15 Vdc to 15 Vdc

                      LEM HAL 200-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHAL 200-S
                      Order Code1617414
                      Product RangeHAL 50…600S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      Available until stock is exhausted
                      QuantityPrice (ex VAT)
                      1+kr 653.650
                      5+kr 602.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 653.65 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHAL 200-S
                      Order Code1617414
                      Product RangeHAL 50…600S Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalogue
                      Supply Voltage DC Min-15V
                      Supply Voltage Range-15V to 15V
                      Supply Voltage DC Max15V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 1%
                      Current Measuring Range DC-600A to 600A
                      Current Measuring Range AC-600A to 600A
                      Current Sensor TechnologyOpen Loop, Hall Effect
                      Primary Current200A
                      Accuracy1%
                      Sensor MountingPanel Mount
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeHAL 50…600S Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The HAL 200-S is a Current Transducer for the measurement of DC and complex waveform AC currents with a galvanic isolation is provided between the primary (measured) and the analogue output (control) signal. Hall effect measuring principle. Low power consumption. Isolated plastic case recognized according to UL94-V0. High immunity to external interference.

                      • Galvanic isolation between primary and secondary circuit
                      • 3000V Isolation test voltage
                      • Extended measuring range (3 x I PN)
                      • Easy mounting
                      • Small size and space-saving
                      • Only one design for wide current ratings range

                      Applications

                      Motor Drive & Control, Power Management, Maintenance & Repair, Industrial, Test & Measurement

                      Warnings

                      Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.

                      Technical Specifications

                      Sensor Output Type

                      Analogue

                      Supply Voltage Range

                      -15V to 15V

                      Measured Current

                      AC / DC / Pulsed

                      Current Measuring Range DC

                      -600A to 600A

                      Current Sensor Technology

                      Open Loop, Hall Effect

                      Accuracy

                      1%

                      Operating Temperature Min

                      -25°C

                      Product Range

                      HAL 50…600S Series

                      Supply Voltage DC Min

                      -15V

                      Supply Voltage DC Max

                      15V

                      Accuracy

                      ± 1%

                      Current Measuring Range AC

                      -600A to 600A

                      Primary Current

                      200A

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043129
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.074
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway