Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 150-NP-1100
Order Code2664227
Product RangeHO-NP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 163.820 |
10+ | kr 134.040 |
25+ | kr 122.890 |
50+ | kr 113.460 |
100+ | kr 105.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 163.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 150-NP-1100
Order Code2664227
Product RangeHO-NP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-360A to 360A
Accuracy± 1.15%
Current Measuring Range AC-360A to 360A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current150A
Response Time2.5µs
Accuracy1.15%
Secondary Signal Type0V to 5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1.15%
Current Sensor Technology
Open Loop Hall Effect
Response Time
2.5µs
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
HO-NP Series
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-360A to 360A
Current Measuring Range AC
-360A to 360A
Primary Current
150A
Accuracy
1.15%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031