Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLAS 50-TP/SP1
Order Code1617418
Product RangeLAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | kr 361.730 |
Price for:Each
Minimum: 12
Multiple: 12
kr 4,340.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLAS 50-TP/SP1
Order Code1617418
Product RangeLAS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Current Measuring Range DC-150A to 150A
Accuracy1%
Current Measuring Range AC-150A to 150A
Response Time500ns
Accuracy1%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLAS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LAS 50-TP/SP1 is a 50A Current Transducer with voltage output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Current transducer using Eta-technology
- Unipolar voltage supply
- Extended measuring range
- Excellent accuracy
- Compact design for PCB
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Current Measuring Range DC
-150A to 150A
Current Measuring Range AC
-150A to 150A
Accuracy
1%
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
4.75V
Accuracy
1%
Response Time
500ns
Operating Temperature Min
-40°C
Product Range
LAS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025552