Print Page
ANT-2.45-CHP-T
Chip Antenna, Ceramic, 2.45 GHz, 6.5mm x 2.2mm x 1mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.45-CHP-T
Order Code4205459
Product RangeCHP Series
Technical Datasheet
1,408 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.740 |
10+ | kr 18.280 |
25+ | kr 17.700 |
50+ | kr 17.240 |
100+ | kr 16.550 |
500+ | kr 14.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.45-CHP-T
Order Code4205459
Product RangeCHP Series
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size6.5mm x 2.2mm x 1mm
Product RangeCHP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Centre Frequency
2.45GHz
Product Range
CHP Series
Antenna Case Size
6.5mm x 2.2mm x 1mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability