Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Reed Proximity Sensors
                      Print Page

                      59166-1-U-00-D

                      Reed Switch, SPST-NO, 5.1 mm, SMD, -40°C to 125°C, 59166 Series

                      Date/Lot Code

                      LITTELFUSE 59166-1-U-00-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No59166-1-U-00-D
                      Order Code4254217
                      Product Range59166 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,499 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 11.610
                      10+kr 10.170
                      25+kr 9.630
                      50+kr 9.240
                      100+kr 8.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 11.61 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No59166-1-U-00-D
                      Order Code4254217
                      Product Range59166 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Max5.1mm
                      Sensing Distance Max5.1mm
                      Sensor MountingSMD
                      Supply Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range59166 Series
                      SVHCTo Be Advised

                      Product Overview

                      59166-1-U-00-D is a 59166 series miniature over-moulded reed sensor 16.00mm x 2.40mm x 2.40mm with straight or gull-wing leads. It is provided with normally open contacts. Its package contains moulded stand-offs to allow board washing. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. It is well suited for position and limit sensing, security, and door/window alarm systems. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. It is certified for use in north American hazardous locations: class I, division 2 and zone 2. It is also used in applications such as security system switches, door, and window proximity, sensing, metering, automotive electronics, anti-tamper detection, and small appliances. Functions best with the 57045 actuator.

                      • Two-part, magnetically-operated proximity sensor, suitable for reflow soldering
                      • Moulded stand-off to allow board washing, customer-defined sensitivity
                      • Well suited for usage in high-moisture and contaminated environments
                      • Suitable for pick-and-place assembly, 0.2 ohm max contact resistance
                      • 10W switching power, 200VDC switching voltage
                      • 0.5ADC switching current, 250VDC breakdown voltage
                      • 20 to 25AT magnetic sensitivity, 16mm body length
                      • 19.51mm overall length, operating temperature range from -40°C to 105°C
                      • 1ms max operate/release time, 0.3pF typ capacitance
                      • ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc

                      Notes

                      The 57045 actuator is sold separately.

                      Technical Specifications

                      Sensing Range Max

                      5.1mm

                      Sensor Mounting

                      SMD

                      Operating Temperature Min

                      -40°C

                      Product Range

                      59166 Series

                      Sensing Distance Max

                      5.1mm

                      Supply Current

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00048
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway