Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF8.5CA
Order Code3519702
Product RangeSMF Series
Technical Datasheet
460 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.870 |
10+ | kr 3.540 |
100+ | kr 1.450 |
500+ | kr 1.420 |
1000+ | kr 1.140 |
5000+ | kr 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 24.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF8.5CA
Order Code3519702
Product RangeSMF Series
Technical Datasheet
Clamping Voltage Vc Max14.4V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Voltage8.5V
Power Dissipation Pd1W
Product RangeSMF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
14.4V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
-
Diode Case Style
SOD-123FL
Operating Voltage
8.5V
Product Range
SMF Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021