Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSR05-02CTG
Order Code2749180
Product RangeSR05
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSR05-02CTG
Order Code2749180
Product RangeSR05
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage5V
Power Dissipation Pd450W
Product RangeSR05
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SR05-02CTG
3 Products Found
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
4Pins
Power Dissipation Pd
450W
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
5V
Product Range
SR05
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability