Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      LXR8-SW50

                      LED, Cool White, 80 CRI Rating, 905 lm, 700 mA, 120 °, 5000 K, 2828 Package, Dome

                      LUMILEDS LXR8-SW50
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMILEDS
                      Manufacturer Part NoLXR8-SW50
                      Order Code2336357RL
                      Product RangeLUXEON M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLUMILEDS
                      Manufacturer Part NoLXR8-SW50
                      Order Code2336357RL
                      Product RangeLUXEON M
                      Technical Datasheet

                      Data Sheet

                      COB ColourCool White
                      Colour Rendering Index Max80
                      Power Rating-
                      Luminous Flux @ Test905lm
                      Forward Current @ Test700mA
                      Viewing Angle120°
                      Forward Voltage VF Typ12V
                      Nominal CCT (K)5000 K
                      COB Length7mm
                      COB Width7mm
                      Opto Case Style2828
                      Lumens / Watt @ Current Test-
                      Light Emitting Surface-
                      Lens Type-
                      Lens ShapeDome
                      Height3.75mm
                      Product RangeLUXEON M

                      Product Overview

                      The LUXEON M series High Power LED is a brightest, most uniform and highest efficacy multi-die emitter. LUXEON M is an illumination grade multi-die LED designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, LUXEON M falls within a single 3- or 5-step MacAdam ellipse centred in ANSI to ensure colour consistency from LED to LED, delivering high efficacy and high flux density from uniform source with tight correlated colour temperature control. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments. 11.2/5.6/2.8V package options puts high performance within reach with high efficiency and low cost drivers.

                      • Uniform image enables tight beam control in MR16 and spotlight applications
                      • High flux density from a 3mm² area enables reduced emitter count and compact fixture designs
                      • Leading thermal resistance allows flexible system design to optimize for lm/$ and lm/W
                      • Exceeds ENERGY STAR® lumen maintenance requirements

                      Applications

                      LED Lighting, Industrial

                      Technical Specifications

                      COB Colour

                      Cool White

                      Power Rating

                      -

                      Forward Current @ Test

                      700mA

                      Forward Voltage VF Typ

                      12V

                      COB Length

                      7mm

                      Opto Case Style

                      2828

                      Light Emitting Surface

                      -

                      Lens Shape

                      Dome

                      Product Range

                      LUXEON M

                      Colour Rendering Index Max

                      80

                      Luminous Flux @ Test

                      905lm

                      Viewing Angle

                      120°

                      Nominal CCT (K)

                      5000 K

                      COB Width

                      7mm

                      Lumens / Watt @ Current Test

                      -

                      Lens Type

                      -

                      Height

                      3.75mm

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway