Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Fan Cooled Heat Sinks
                      Print Page

                      CMBF0142422901-00

                      Fan / Force Cooled Heat Sink, BGA, Chip Set, 28.6 mm, 42.5 mm, 42.5 mm

                      MALICO CMBF0142422901-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALICO
                      Manufacturer Part NoCMBF0142422901-00
                      Order Code1373243
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMALICO
                      Manufacturer Part NoCMBF0142422901-00
                      Order Code1373243
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance-
                      External Height - Metric28.6mm
                      External Width - Metric42.5mm
                      External Length - Metric42.5mm
                      Flow Rate Max-
                      Noise Rating-
                      Heat Sink MountingScrew
                      Heat Sink MaterialAluminium
                      External Height - Imperial1.14"
                      External Width - Imperial1.67"
                      External Length - Imperial1.67"
                      Product Range-

                      Alternatives for CMBF0142422901-00

                      1 Product Found

                      Product Overview

                      The CMBF0142422901-00 is a 42.5 x 42.5 x 28.6mm BGA chipset Cooler equipped with inbuilt aluminium 6063 forge technology heat sink of 42.1 x 42.1 x 22.6mm dimension and 40 x 40 x 6mm fan of 5VDC with 7000RPM, 5.9CFM air flow and 32dBA noise.

                      Applications

                      Industrial, HVAC

                      Technical Specifications

                      Thermal Resistance

                      -

                      External Width - Metric

                      42.5mm

                      Flow Rate Max

                      -

                      Heat Sink Mounting

                      Screw

                      External Height - Imperial

                      1.14"

                      External Length - Imperial

                      1.67"

                      External Height - Metric

                      28.6mm

                      External Length - Metric

                      42.5mm

                      Noise Rating

                      -

                      Heat Sink Material

                      Aluminium

                      External Width - Imperial

                      1.67"

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:76041090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.04
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway