Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      BIC-2200-12CAN

                      AC/DC Enclosed Power Supply (PSU), CAN Protocol, 10-15 V, ITE, Industrial & Household, 1 Outputs

                      MEAN WELL BIC-2200-12CAN
                      MEAN WELL BIC-2200-12CAN
                      MEAN WELL BIC-2200-12CAN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoBIC-2200-12CAN
                      Order Code4353643
                      Product RangeBIC-2200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      6 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 6,788.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 6,788.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoBIC-2200-12CAN
                      Order Code4353643
                      Product RangeBIC-2200 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE, Industrial & Household
                      No. of Outputs1Outputs
                      Output Power Max2.16kW
                      Output Voltage - Output 112VDC
                      Output Current - Output 1180A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC180V AC to 264V AC
                      Power Supply Output TypeAdjustable
                      Product RangeBIC-2200 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      BIC-2200-12CAN is a BIC-2200 series bidirectional power supply with an energy recycle function. It is fully digital and 1U height designed. It is designed to control the power transferred from the AC grid to the DC and DC to the AC grid for energy recycle. The implementation of a bidirectional power supply of the BIC-2200 allows battery manufacturers to charge the battery from the AC grid and recycle the DC energy back into the AC grid in one single unit. The BIC-2200 provides vast design flexibility for battery formation and test equipment, V2G(Vehicle-to-grid) system, charging station, laser system, and kinetic recovery system, electrolysis system. Typical applications are battery cell formation and grading, marine battery charger module electric scooters or vehicle charger stations, and wastewater treatment systems. It is approved by UL62368-1, CAN/CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.

                      • 1U low profile design, <lt/>3% low THDi in both conversion mode
                      • Full digital design with 93% conversion efficiency for both AC/DC and DC/AC conversion
                      • Ultrafast switching time between AC/DC and DC/AC of 1ms
                      • CB/TUV/UL 62368-1 certified, and design refer to IEC 62477 regulation
                      • Anti-islanding protection, AC fail protection, DC OVP, OLP, OCP, OTP
                      • 5 years warranty, force charging and discharging mode with CANBus model
                      • 2160W rated power, 12V output voltage
                      • 180A rated current, 47 to 63Hz frequency range
                      • Working temperature range from -30 to +70°C, CANBus protocol
                      • Dimension is 330 x 140 x 41mm (L x W x H)

                      Technical Specifications

                      Power Supply Applications

                      ITE, Industrial & Household

                      Output Power Max

                      2.16kW

                      Output Current - Output 1

                      180A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1Outputs

                      Output Voltage - Output 1

                      12VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      180V AC to 264V AC

                      Product Range

                      BIC-2200 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Installation Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.9
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway