Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies
                      Print Page

                      HLG-320H-48

                      LED Driver, 321.6 W, 48 VDC, 6.7 A, Constant Current, Constant Voltage, 90 V

                      MEAN WELL HLG-320H-48
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoHLG-320H-48
                      Order Code2944092
                      Product RangeHLG-320H
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 1,155.000
                      5+kr 1,055.000
                      10+kr 1,015.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,155.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoHLG-320H-48
                      Order Code2944092
                      Product RangeHLG-320H
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      Output Power Max321.6W
                      Output Voltage Max48VDC
                      Output Current6.7A
                      LED Driver ModeConstant Current, Constant Voltage
                      Input Voltage Min90V
                      Input Voltage Max305V
                      Product RangeHLG-320H
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      HLG-320H-48 is a HLG-320H series 321.6W AC/DC LED driver featuring the dual mode constant current and constant voltage output. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-320H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

                      • 90 to 305VAC input voltage, 48V DC output voltage, 6.7A rated current
                      • Ripple and noise is 250mVpp
                      • Metal housing with class I design
                      • Built in active PFC function
                      • Operates for -40°C to +90°C case temperature under free air convection
                      • Output adjustable via potentiometer
                      • 3 in 1 dimming
                      • Lifetime<gt/> 62000hours
                      • 7 year warranty

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Voltage Max

                      48VDC

                      LED Driver Mode

                      Constant Current, Constant Voltage

                      Input Voltage Max

                      305V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Power Max

                      321.6W

                      Output Current

                      6.7A

                      Input Voltage Min

                      90V

                      Product Range

                      HLG-320H

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.88
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway