Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      M5623125F

                      Metal Enclosure, Unimet, IP40, Instrument, Aluminium, 85 mm, 230 mm, 190 mm, IP40

                      METCASE M5623125F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMETCASE
                      Manufacturer Part NoM5623125F
                      Order Code5371247
                      Product RangeUnimet
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,800.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,800.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMETCASE
                      Manufacturer Part NoM5623125F
                      Order Code5371247
                      Product RangeUnimet
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeInstrument
                      Enclosure MaterialAluminium
                      External Height - Metric85mm
                      External Width - Metric230mm
                      External Depth - Metric190mm
                      IP RatingIP40
                      Body ColourGrey
                      NEMA Rating-
                      External Height - Imperial3.35"
                      External Width - Imperial9.06"
                      External Depth - Imperial7.48"
                      Product RangeUnimet
                      SVHCNo SVHC (21-Jan-2025)
                      ConfigurableNo

                      Product Overview

                      The M5623125F is an instrument metal Enclosure with handle/bail arm for desktop and portable electronics. The UNIMET 2H has highly attractive die cast front bezel is fitted to the fabricated case body. The handle/bail arm can be indexed at 30° increments. The base and rear panels are removable for easy access. Mounting holes in the base are designed for fitting the accessory PCB pillars.

                      • REACH compliant
                      • Folded aluminium case body with die-cast front bezel
                      • Base and rear panels are removable

                      Applications

                      Industrial

                      Contents

                      Front bezel, Top cover, Base panel, Rear panel, M3 x 8mm Pan screws (x4), M4 x 16mm CSK screws (x4) and M3 x 8mm CSK screws (x4).

                      Technical Specifications

                      Enclosure Type

                      Instrument

                      External Height - Metric

                      85mm

                      External Depth - Metric

                      190mm

                      Body Colour

                      Grey

                      External Height - Imperial

                      3.35"

                      External Depth - Imperial

                      7.48"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      Aluminium

                      External Width - Metric

                      230mm

                      IP Rating

                      IP40

                      NEMA Rating

                      -

                      External Width - Imperial

                      9.06"

                      Product Range

                      Unimet

                      Configurable

                      No

                      Technical Docs (3)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:76169990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.24
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway