Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,663.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,663.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164127-8
Order Code1902812
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NamePICtail
For Use With16bit and 32bit Microcontrollers
Kit ContentsEval Board AC164127
Product Range-
Product Overview
AC164127-8 is a graphics display truly 5.7inch 640 x 480 demonstration board for evaluating graphic display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the LCD controller boards.
- TFT Display with 24bit parallel RGB interface and 4 wire, resistive touch interface
- Resistive touch controller (AR1020) interfaced to the MCU through the SPI module
- Additional direct interface to MCU for 4 wire resistive touch signals
Applications
Imaging, Video & Vision
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PICtail
Kit Contents
Eval Board AC164127
Core Architecture
PIC
Silicon Core Number
-
For Use With
16bit and 32bit Microcontrollers
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
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
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.580144