Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      AC164156

                      Daughter Board, PICtail™/PICtail Plus, WINC1510-MR210PB Certified Wi-Fi Module

                      MICROCHIP AC164156
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164156
                      Order Code2771269
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 512.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 512.72 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164156
                      Order Code2771269
                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family NamePICtail
                      For Use With8-Bit PIC18 Explorer Boards and 16-Bit Explorer 16 Development Boards
                      Kit ContentsWINC1500 PICtail/PICtail Plus Daughter Board with ATWINC1510-MR210PB module
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AC164156 from Microchip is a WINC1500 PICtail™/PICtail Plus daughter board. This is a demonstration and development board for the WINC1510-MR210PB certified Wi-Fi module. The WINC1510-MR210PBIEEE is an 802.11 b/g/n SmartConnect IoT module with ATWINC1510B chip (8Mb Flash) and PCB printed antenna. This daughter board has PICtail™ and PICtail Plus connectors to interface with a PIC microcontroller on the development boards that supports either PICtail™ or PICtail Plus interface. The daughter board can be plugged into multiple Microchip Technology demonstration and development boards. For example, the daughter board is appropriate for 8bit microcontroller development using the PIC18 Explorer board or for 16bit microcontroller development using Explorer 16 development board. This board also features ATECC508A crypto IC.

                      • UART debug interface of WINC1500 daughter board can be plugged directly into PC
                      • User LEDs for indications
                      • Option to switch power source between USB and PICtail/PICtail Plus interface base board
                      • Power measurement header
                      • I2C debug header for RF validation
                      • GPIO debug header

                      Applications

                      Embedded Design & Development

                      Warnings

                      Ensure that this daughter board is plugged into a development/demonstration board that meets the voltage requirement (3V to 3.6V), otherwise, damage to the WINC1500 board may occur.

                      Notes

                      Power to WINC1500 PICtail™/PICtail Plus daughter board must be in the range of 3V to 3.6V.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      PICtail

                      Kit Contents

                      WINC1500 PICtail/PICtail Plus Daughter Board with ATWINC1510-MR210PB module

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      -

                      For Use With

                      8-Bit PIC18 Explorer Boards and 16-Bit Explorer 16 Development Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.16
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway