Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Print Page

                      AC164160

                      Development Board, AVR-IoT WG, ATmega4808 MCU, Google Cloud IoT Core, Embedded

                      MICROCHIP AC164160
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164160
                      Order Code2924855
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164160
                      Order Code2924855
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits8bit
                      Silicon Family NameATmega
                      Core ArchitectureAVR
                      Core Sub-Architecture-
                      Silicon Core NumberATMEGA4808
                      Kit ContentsIoT Evaluation Board ATMEGA4808
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      AVR-IOT WG development board compact and inexpensive evaluation and development board to demonstrate easy and secure connection to the Google Cloud. It combines a powerful 8bit ATmega4808 MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller to connect embedded application to Google’s Cloud IoT core platform. The MCU comes preloaded with a firmware image that enables to quickly connect and send data to the Google Cloud IoT platform using the on-board temperature and light sensors. Once you are ready to build your own custom design you can easily generate code using the free software libraries in Atmel START or MPLAB Code Configurator (MCC). It is suitable for use in Smart home, building automation (intelligent lighting, access control, climate control, energy saving), Smart cities (air quality, traffic forecasts, traffic modulation), health (blood pressure, heart rate, oxygen level).

                      • ATmega4808 microcontroller (4 user LED’s, 2 buttons, mikroBUS header footprint, TEMT6000 sensor)
                      • WINC1510 Wi-Fi module
                      • On-board nEDBG debugger
                      • 1 green board power and status LED, programming and debugging, virtual COM port, 2 DGI GPIO lines
                      • 30 seconds set up Google Cloud experience
                      • Graphical Microchip Code Configuration (MCC) support
                      • Direct connection to the Google Cloud, pre-provisioned with free sandbox account
                      • mikroBUS™ connector provides access to 500+ additional sensors and actuators
                      • USB and battery powered (USB mass storage interface allows easy (drag and drop) updates)
                      • Integrated Li-ion/LiPo battery charger

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      ATmega

                      Core Sub-Architecture

                      -

                      Kit Contents

                      IoT Evaluation Board ATMEGA4808

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      8bit

                      Core Architecture

                      AVR

                      Silicon Core Number

                      ATMEGA4808

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      EOL Notices EN

                      Enhanced Product Overview EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway